• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 106012 Crimp inset Ferrules Suitable for (pliers) Ferrules 0.5 up to 10 mm² Suitable for brand (pl

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimp inset

Manufacturer part #

106012

Range of uses

Ferrules

Suitable for

Ferrules

Crimp area (min.)

0.5 mm²

Crimp area (max.)

10 mm²

Length

80 cm

Width

55 cm

Height

12 cm

Weight

0.05

Suitable for

Cimco

Crimp area

0.5 up to 10 mm²

Compatible with (details)

Press pliers set Click´ n´ Crimp

829812

Type

Insert for wire-end sleeves 0.5 – 10 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829815 Cimco Cimco Werkzeuge 106012 Crimp inset Ferrules Suitable for (pliers) Ferrules 0.5 up to 10 mm² Suitable for brand (pl

Description

Insert for wire-end sleeves 0.5 – 10 mm²

This text is machine translated.

More interesting products

(*All information is plus legal VAT)