• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 106120 Squeezer Ferrules 0.5 up to 16 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

106120

Range of uses

Ferrules

Crimp area

0.5 up to 16 mm²

Crimp area AWG

6 up to 22 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

22 awg

Crimp area AWG (max.)

6 awg

Length

220 mm

Width

122 mm

Height

28 mm

Weight

0.6590 kg

Suitable for

For wire-end sleeves

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809519 Cimco Cimco Werkzeuge 106120 Squeezer Ferrules 0.5 up to 16 mm²

Description

Crimping pliers for wire-end sleeves, leverage, with ratschen mechanic and adjustable locking device (pressure point release) Sperrvorrichung.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.98*

More interesting products

(*All information is plus legal VAT)