• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 112561 Machine bit 5 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 65 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Machine bit

Drive

3/8" (10 mm)

Spanner size

5 mm

Spanner size (inch)

3/8 inch

Downforce

Allen

Length

65 mm

Max. length

65 mm

Material properties

insulated

DIN standard

DIN VDE 0701-0702

Size

5.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809592 Cimco Cimco Werkzeuge 112561 Machine bit 5 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 65 mm 1 pc(s)

Description

Screw 3/8 inch, 1000 V Allen socket 5.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?