• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge Bit 4 mm 1-piece 114504

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

993 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

4 mm

Spanner size (inch)

1/4 inch

Spanner size

4 mm

Downforce

Hex head profile

Dim

(L x W x H) 70 x 13 x 13 mm

Length

70 mm

Width

13 mm

Height

13 mm

Weight

0.03

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899728 Cimco Cimco Werkzeuge Bit 4 mm 1-piece 114504

Description

By simply moving the sleeve (also possible when fixing in the jaw chuck of the cordless screwdriver) as plug-in key adapter as well as bit holder can be used. Tool holder 1/4" each of the hexagon head and square socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)