• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge VDE Screwdriver set 8-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Length

22 cm

Material properties

insulated

Width

100 mm

Height

50 mm

Weight

350 g

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899724 Cimco Cimco Werkzeuge VDE Screwdriver set 8-piece

Description

Screwdriver handle in two-component design with exchangeable blade holder, interchangeable blades continuously insulated with burnished blade tip, with attachable rotating cap for electronics work in a practical nylon bag with hanging loop and belt loop. Screwdriver specifications and interchangeable blades are insulated to 1,000 V AC in accordance with IEC 60900 and GS (Safety Act) tested.

This text is machine translated.

Scope of delivery

  • Interchangeable blade for slotted screws 2.5 x 0.4 x 100 mm, 3.5 x 0.6 x 100 mm, 4.0 x 0.8 x 100 mm, 5.5 x 1.0 x 100 mm
  • Interchangeable blade for cross-head screws PH 1 - PH 2 x 100 mm
  • Rotating cap for changing kind
  • VDE screwdriver handle
  • Nylon case with hanging loop and belt latch.