• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Solar Stripper 120059 Electrician Cable stripper tool 2.5 up to 6 mm² Suitable for brand (pliers) Cimco

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar stripper

  • For common solar cables 2.5 - 6 mm²

Technical specifications

Product type

Cable stripper tool

Suitable for

Solar cables

Working area (cross section)

2.5 up to 6 mm²

Working area cross section (min.)

2.5 mm²

Operating range (cross section) (max.)

6 mm²

Range of use

Electrician

Length stop range

8.5 mm (max)

Length stop (max.)

8.5 mm

Suitable for

Cimco

Width

178 mm

Weight

0.0460 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986991 Cimco Solar Stripper 120059 Electrician Cable stripper tool 2.5 up to 6 mm² Suitable for brand (pliers) Cimco

User & Safety Instructions

User & Safety Instructions 2986991 Cimco Solar Stripper 120059 Electrician Cable stripper tool 2.5 up to 6 mm² Suitable for brand (pliers) Cimco

Description

The solar stripper is a self-adjusting stripping tool for the most common solar cables of 2.5 - 6 mm². The handy tool offers a stripping length of 8.5 mm without further adjustments, perfect for use on roofs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.