• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE TX 25 Electrician, Universal TX Interchangeable bit T 25 80 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE - Interchangeable blade for TX-screws T25 for CTS-VDE 6

  • Designed for T25 TX screws
  • Suitable for VDE torque screwdriver CTS-VDE 6
  • VDE insulated design for professional electric field
  • Quick change of the required screw profile
  • Suitable for assembly, service and maintenance work

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Universal

Downforce

TX

Size

T 25

Blade length

80 mm

Length

155 mm

Material properties

insulated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827416 Cimco VDE TX 25 Electrician, Universal TX Interchangeable bit T 25 80 mm

User & Safety Instructions

User & Safety Instructions 3827416 Cimco VDE TX 25 Electrician, Universal TX Interchangeable bit T 25 80 mm

Description

The VDE Interchangeable blade for TX screws T25 extends the CTS-VDE 6 by the appropriate profile for controlled screw connections in electrical trade.

This text is machine translated.

Scope of delivery

  • VDE - Interchangeable blade for TX-screws T25 for CTS-VDE 6