• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker accessories 1-pin Siemens 3KC95180

1/2
Image similar
Product type
Circuit breaker accessories
Number of pins
1
Compatible with (details)
3KC0 MTSE
Dim
(W x H x D) 60 x 132 x 116 mm
Type
Flat connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 1759 g
Product type

Circuit breaker accessories

Compatible with (details)

3KC0 MTSE

Number of pins

1

Dim

(W x H x D) 60 x 132 x 116 mm

Type

Flat connector

Width

60 mm

Height

132 mm

Depth

116 mm

Connecting bridge

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743835 Circuit breaker accessories 1-pin Siemens 3KC95180

User & Safety Instructions

User & Safety Instructions 1743835 Circuit breaker accessories 1-pin Siemens 3KC95180

Description

SENTRON, 3KC transfer switching equipment, manually operated, MTSE, size: 2, 4-pole, Iu: 100 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 100 A, Ie at AC-23 A at 690 V: 100 A, screw and standard mounting rail installation 35 mm, front operating mechanism, centered, without handle, box terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)