• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker accessories 1-pin Siemens 3KC98182

1/2
Image similar
Product type
Circuit breaker accessories
Number of pins
1
Compatible with (details)
3KC4
3KC8
Dim
(W x H x D) 25 x 29.5 x 90.5 mm
Type
Flat connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 170 g
Product type

Circuit breaker accessories

Compatible with (details)

3KC4

3KC8

Number of pins

1

Dim

(W x H x D) 25 x 29.5 x 90.5 mm

Type

Flat connector

Width

25 mm

Height

29.5 mm

Depth

90.5 mm

Connecting bridge

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743849 Circuit breaker accessories 1-pin Siemens 3KC98182

User & Safety Instructions

User & Safety Instructions 1743849 Circuit breaker accessories 1-pin Siemens 3KC98182

Description

SENTRON, transfer switching equipment 3KC, remotely operated, RTSE, 4-pole, Iu: 1250 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 1000 A, Ie at AC-23 A at 690 V: 800 A, screw mounting, motorized operating mechanism, at the right end, long handle, busbar connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)