• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker accessories 1-pin Siemens 3KC98187

1/2
Product type
Circuit breaker accessories
Number of pins
1
Compatible with (details)
3KC4
3KC8
Dim
(W x H x D) 100 x 73 x 181 mm
Type
Flat connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 2770 g
Product type

Circuit breaker accessories

Compatible with (details)

3KC4

3KC8

Number of pins

1

Dim

(W x H x D) 100 x 73 x 181 mm

Type

Flat connector

Width

100 mm

Height

73 mm

Depth

181 mm

Connecting bridge

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698872 Circuit breaker accessories 1-pin Siemens 3KC98187

User & Safety Instructions

User & Safety Instructions 1698872 Circuit breaker accessories 1-pin Siemens 3KC98187

Description

SENTRON, transfer switching equipment 3KC, remotely operated, RTSE, 4-pole, Iu: 1600 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 1000 A, Ie at AC-23 A at 690 V: 800 A, screw mounting, motorized operating mechanism, at the right end, long handle, busbar connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)