• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker accessories Siemens 3KC98272

1/2
Image similar
Product type
Circuit breaker accessories
Number of pins
3
Compatible with (details)
3KC4
3KC8
Dim
(W x H x D) 230 x 150 x 3 mm
Width
230 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 280 g
Product type

Circuit breaker accessories

Compatible with (details)

3KC4

3KC8

Number of pins

3

Dim

(W x H x D) 230 x 150 x 3 mm

Width

230 mm

Height

150 mm

Depth

3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743867 Circuit breaker accessories Siemens 3KC98272

User & Safety Instructions

User & Safety Instructions 1743867 Circuit breaker accessories Siemens 3KC98272

Description

Accessory for 3KC3, 3KC6 Auxiliary switch contains 3 change-over contacts: 1 change-over contact for Position I, O, II for 40-160 A with connected shared contacts contains 1 unit incl. set of screws Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)