• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker accessories Siemens 3KC98283

1/2
Image similar
Product type
Circuit breaker accessories
Number of pins
4
Compatible with (details)
3KC4
3KC8
Dim
(W x H x D) 309 x 165 x 2 mm
Width
309 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 310 g
Product type

Circuit breaker accessories

Compatible with (details)

3KC4

3KC8

Number of pins

4

Dim

(W x H x D) 309 x 165 x 2 mm

Width

309 mm

Height

165 mm

Depth

2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705932 Circuit breaker accessories Siemens 3KC98283

Datasheet 1705932 Circuit breaker accessories Siemens 3KC98283

User & Safety Instructions

User & Safety Instructions 1705932 Circuit breaker accessories Siemens 3KC98283

Description

Overload relay 32...115 A for motor protection Size S3, Class 10E Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset

More interesting products

(*All information is plus legal VAT)