• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker accessories Siemens 3KD91052

1/2
Image similar
Product type
Circuit breaker accessories
Number of pins
4
Compatible with (details)
3KD size 1
Dim
(W x H x D) 20.4 x 119 x 60.5 mm
Width
20.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for switch disconnectors
  • Design of the electrical connection: frame clamp
  • Net weight: 380 g
Product type

Circuit breaker accessories

Compatible with (details)

3KD size 1

Number of pins

4

Dim

(W x H x D) 20.4 x 119 x 60.5 mm

Width

20.4 mm

Height

119 mm

Depth

60.5 mm

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699091 Circuit breaker accessories Siemens 3KD91052

User & Safety Instructions

User & Safety Instructions 1699091 Circuit breaker accessories Siemens 3KD91052

Description

Accessory for 3KD size 1, 3KC0 size 1 Fourth pole, can be switched Box terminal Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)