• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 100 A 4 change-overs Siemens 3KD30302ME100

1/3
Image similar
Product type
Circuit breakers
Number of pins
3
Nominal current - rounded value
100 A
Contact type
4 change-overs
Operating voltage
1000 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display design / for switch position indicator door coupling rotary drive: ON-OFF
  • Design of electrical connection for main circuit: Frame terminal
  • Design size of the circuit breaker: 1
  • Screw and DIN rail mounting 35 mm
  • Floor mounting: Yes
  • Insulation voltage 1000 V
  • Protection class: IP20
  • Ambient temperature during operation: -25 °C - +70 °C
  • Power loss max. 7.5 W.
  • Mechanical life (cycles) / typical: 15000
  • Surge voltage resistance: 8 kV
Product type

Circuit breakers

Contact type

4 change-overs

Operating voltage

1000 V AC

Number of pins

3

Dim

(W x H x D) 94 x 119 x 68 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Type

Front wheel drive

Width

94 mm

Height

119 mm

Depth

68 mm

0

0

100 A

3

IP20

4

1

FALSE

FALSE

Frame clamp

TRUE

None

TRUE

TRUE

TRUE

45 kW

3 kA

Other

TRUE

FALSE

FALSE

TRUE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

100 A

55 kW

FALSE

80

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263571 Circuit breakers 100 A 4 change-overs Siemens 3KD30302ME100

User & Safety Instructions

User & Safety Instructions 2263571 Circuit breakers 100 A 4 change-overs Siemens 3KD30302ME100

Description

Switch disconnectors 100A, design. 1, 3-pole front-wheel drive left basic unit without hand grip frame terminal switch disconnectors 3KD up to 1600 A as powerful main, emergency-OFF or repair switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable personal protection and guarantee high plant availability in industry, infrastructure and buildings. As main, emergency STOP or repair switches, 3KD switch disconnectors reliably switch electrical equipment under load and offer a safety isolating function and distance in low-voltage circuits. 1. Reliable protection against power surges. 2. Robust technology for high plant availability. 3. Versatile use with variable connection and drive types. 4. Easy to re-install additional functions thanks to extensive accessories 5. Quick mounting on a DIN rail for sizes up to 200 A. 6. Efficient engineering thanks to extensive CAx data. 7. Easy documentation with the manual configurator. 8. Suitable for wind power and solar systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.