
1/3
Image similar
Circuit breakers
8 makers
8 breakers
1000 V AC
3
(W x H x D) 260 x 235 x 110 mm
1000 A
1000 A
Front wheel drive
260 mm
235 mm
110 mm
8
8
800 A
3
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
560 kW
30 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1000 A
400 kW
FALSE
1000
Other
yes
Datasheet 2263601 Circuit breakers 1000 A 8 makers, 8 breakers Siemens 3KD50300QE100
User & Safety Instructions 2263601 Circuit breakers 1000 A 8 makers, 8 breakers Siemens 3KD50300QE100
The necessary accessories are required to use the article as described.