• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1400-1AA10-1CA0 Contact module 1 breaker 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contact module

Connection

Screws

Type

Auxiliary contact type: Silver alloy

Recess depth

27.7 mm

Contact type

1 breaker

IP40

IP20

Width

9.8 mm

Height

33.2 mm

Compatible with (details)

Front panel mounting

Durability

1.0E7

Electrical lifespan

1.0E7

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 33.2 x 27.7 mm

RoHS-compliant

Yes

Weight

0.0100 kg

Depth

27.7 mm

Type

3SU1400-1AA10-1CA0

Factory colour

Multicolour

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Auxiliary contact type

1 breaker

Mounting type

Front

No. of pins

1-pin

Front fastening

6 A

Screw connection

0

1

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379469 Siemens 3SU1400-1AA10-1CA0 Contact module 1 breaker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379469 Siemens 3SU1400-1AA10-1CA0 Contact module 1 breaker 1 pc(s)

Information

Information 1379469 Siemens 3SU1400-1AA10-1CA0 Contact module 1 breaker 1 pc(s)

Description

Contact module with 1 switching element, 1 NC, screw terminal, for front panel mounting, minimum order quantity 5 or many of these contact modules SIRIUS ACT for switching circuits.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Various switching functions, various connection and mounting types, 1- and 2-pole.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)