• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20.123.023/0000 Switcher 1 maker momentary 250 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • illuminable: no.
Product type

Switcher

Connection

Type C CEE 7/16 plug 2.8 mm

Recess depth

44.7 mm

Functions

momentary

Contact type

1 maker

Contact material

Silver

Switch position

1 NO

Switching voltage

250 V

Length

22.2 mm

Width

22.2 mm

Height

34.4 mm

Content

1 pc(s)

Dim

(L x W x H) 22.2 x 22.2 x 34.4 mm

Type

1.20.123.023/0000

Documents & Downloads

Datasheet

Datasheet 3059537 RAFI 1.20.123.023/0000 Switcher 1 maker momentary 250 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059537 RAFI 1.20.123.023/0000 Switcher 1 maker momentary 250 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)