
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Contact
Screws
SPST-NO
momentary
1 maker
SPST, Off-On
600 V
3 A
IP20
Empty LBX housing
Floor fixed
1 pc(s)
33S10
600 V
10 A
33S10
Screw terminals
Datasheet 707061 BACO 33S10 Contact 1 maker momentary 600 V 1 pc(s)
User & Safety Instructions 707061 BACO 33S10 Contact 1 maker momentary 600 V 1 pc(s)