• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO LM11 Contact 1 breaker, 1 maker momentary 600 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO LM11 Contact 1 breaker, 1 maker momentary 600 V 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approvals: EN-IEC 60947-5-1
Product type

Contact

Connection

Screws

Functions

momentary

Contact type

1 breaker

1 maker

Switching voltage

600 V

Switching current (max.)

10 A

IP20

Width

39.4 mm

Height

41.2 mm

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 39.4 x 41.2 x 9.9 mm

Depth

9.9 mm

Type

LM11

Documents & Downloads

Datasheet

Datasheet 707837 BACO LM11 Contact 1 breaker, 1 maker momentary 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707837 BACO LM11 Contact 1 breaker, 1 maker momentary 600 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.05€ 88.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)