• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SA-LARM LED Red 110 V, 240 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Modular type LED block / 110 V, 240 V / Red

  • LED block for Ø22/25 Selector switch
  • 110-220 V/AC 50/60 Hz
  • Modular type Red LED Block
  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

Product type

LED

Switch/button features

illuminable

Connection

Screw terminal

Type

Modular type LED block

Colour

Red

Switching voltage

110 V

240 V

Switching current (max.)

10 mA

Length

38 mm

Width

10 mm

Height

38 mm

Mounting type

Recess-mount

Content

1 pc(s)

Dim

(L x W x H) 38 x 10 x 38 mm

Type

SA-LARM

Documents & Downloads

Datasheet

Datasheet 2465067 TRU COMPONENTS SA-LARM LED Red 110 V, 240 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465067 TRU COMPONENTS SA-LARM LED Red 110 V, 240 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)