• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SA-LDB LED Blue 12 V, 24 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Singular type LED block / 12 V, 24 V / Blue

  • LED block for Ø22/25 Selector switch
  • 12-24 V/AC 50/60 Hz, 12-24 V/DC
  • Singular type Blue LED Block
  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

Product type

LED

Switch/button features

+ LED

Connection

Screw terminal

Type

Singular type LED block

Colour

Blue

Switching voltage

12 V

24 V

Switching current (max.)

20 mA

Length

39.5 mm

Width

10.3 mm

Height

41.6 mm

Content

1 pc(s)

Dim

(L x W x H) 39.5 x 10.3 x 41.6 mm

Type

SA-LDB

Documents & Downloads

Datasheet

Datasheet 2465075 TRU COMPONENTS SA-LDB LED Blue 12 V, 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465075 TRU COMPONENTS SA-LDB LED Blue 12 V, 24 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)