• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 1000 A 8 makers, 8 breakers Siemens 3KD50340QE400

1/3
Image similar
Product type
Circuit breakers
Number of pins
3
Nominal current - rounded value
1000 A
Contact type
8 makers
8 breakers
Operating voltage
1000 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type / for switch position indicator Door clutch rotary operating mechanism: ON-OFF
  • Type of electrical connection for main circuit: Flat connection
  • Size of the switch disconnector: 4
  • Fastening method: Screw fixing
  • Floor mounting: Yes
  • Insulation voltage 1000 V.
  • IP00 protection
  • Ambient temperature during operation: -25 °C - +70 °C.
  • Power loss max. 105 W
  • Mechanical life (operations) / typical 8000
  • Surge voltage resistance: 12 kV
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

1000 V AC

Number of pins

3

Dim

(W x H x D) 271 x 235 x 111.5 mm

Nominal current

1000 A

Nominal current - rounded value

1000 A

Type

Side wall drive

Width

271 mm

Height

235 mm

Depth

111.5 mm

8

8

800 A

3

IP00

0

1

FALSE

FALSE

Flat plug-in connection

FALSE

None

TRUE

TRUE

TRUE

560 kW

30 kA

Other

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

1000 A

400 kW

FALSE

1000

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263605 Circuit breakers 1000 A 8 makers, 8 breakers Siemens 3KD50340QE400

User & Safety Instructions

User & Safety Instructions 2263605 Circuit breakers 1000 A 8 makers, 8 breakers Siemens 3KD50340QE400

Description

Switch disconnector 1000A, size 4, 3-pole right hand drive basic unit without handle Flat connection switch disconnectors 3KD up to 1600 A as high-performance main, emergency-OFF or repair switches. 3KD switch disconnectors up to 1600 A from Siemens offer reliable personal protection and guarantee high plant availability in industry, infrastructure and buildings. As main, emergency STOP or repair switches, 3KD switch disconnectors reliably switch electrical equipment under load and offer a safety isolating function and distance in low-voltage circuits. 1. Reliable protection against power surges. 2. Robust technology for high plant availability. 3. Versatile use with variable connection and drive types. 4. Easy to re-install additional functions thanks to extensive accessories 5. Quick mounting on a DIN rail for sizes up to 200 A. 6. Efficient engineering thanks to extensive CAx data. 7. Easy documentation with the manual configurator. 8. Suitable for wind power and solar systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)