
1/3
Image similar
Circuit breakers
8 makers
8 breakers
1000 V AC
4
(W x H x D) 331 x 235 x 111.5 mm
1000 A
1000 A
Side wall drive
331 mm
235 mm
111.5 mm
8
8
800 A
4
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
560 kW
30 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1000 A
400 kW
FALSE
1000
Other
not relevant
Datasheet 2263609 Circuit breakers 1000 A 8 makers, 8 breakers Siemens 3KD50440QE100
User & Safety Instructions 2263609 Circuit breakers 1000 A 8 makers, 8 breakers Siemens 3KD50440QE100
The necessary accessories are required to use the article as described.