
1/3
Image similar
Circuit breakers
8 makers
8 breakers
1000 V AC
3
(W x H x D) 394.5 x 310 x 154 mm
2000 A
2000 A
Side wall drive
394.5 mm
310 mm
154 mm
8
8
2000 A
3
IP00
0
1
FALSE
FALSE
Flat plug-in connection
FALSE
None
TRUE
TRUE
TRUE
1000 kW
55 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
2000 A
400 kW
FALSE
2000
Other
not relevant
Datasheet 2263615 Circuit breakers 2000 A 8 makers, 8 breakers Siemens 3KD56340RE400
User & Safety Instructions 2263615 Circuit breakers 2000 A 8 makers, 8 breakers Siemens 3KD56340RE400
The necessary accessories are required to use the article as described.