• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 100 A 3 change-overs 690 V AC Siemens 3KD30442NE400

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
100 A
Contact type
3 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life: 15000
  • Electrical life: 1500
  • Power loss: 7.2 W
  • Design of the electrical connection: frame clamp
  • Size of the switch disconnector: 2
  • Mounting type: screw and DIN rail mounting 35 mm
Product type

Circuit breakers

Contact type

3 change-overs

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 157.3 x 126 x 69.5 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Type

pressure switch

Width

157.3 mm

Height

126 mm

Depth

69.5 mm

0

0

100 A

4

IP20

3

1

FALSE

FALSE

Frame clamp

TRUE

None

TRUE

TRUE

TRUE

55 kW

4 kA

Other

TRUE

FALSE

FALSE

TRUE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

100 A

55 kW

FALSE

100

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735777 Circuit breakers 4-pin 100 A 3 change-overs 690 V AC Siemens 3KD30442NE400

User & Safety Instructions

User & Safety Instructions 1735777 Circuit breakers 4-pin 100 A 3 change-overs 690 V AC Siemens 3KD30442NE400

Description

circuit breaker 3VA2 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 3pole, line protection ETU550, LSI, In=63A overload protection ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% busbar connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)