• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 125 A 3 change-overs 690 V AC Siemens 3KD32440NE100

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
125 A
Contact type
3 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life: 15000
  • Electrical life: 1500
  • Power loss: 12.8 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 2
  • Mounting type: screw and DIN rail mounting 35 mm
Product type

Circuit breakers

Contact type

3 change-overs

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 157.3 x 126 x 69.5 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Type

pressure switch

Width

157.3 mm

Height

126 mm

Depth

69.5 mm

0

0

125 A

4

IP00

3

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

55 kW

4 kA

Other

TRUE

FALSE

FALSE

TRUE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

125 A

55 kW

FALSE

125

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735791 Circuit breakers 4-pin 125 A 3 change-overs 690 V AC Siemens 3KD32440NE100

User & Safety Instructions

User & Safety Instructions 1735791 Circuit breakers 4-pin 125 A 3 change-overs 690 V AC Siemens 3KD32440NE100

Description

circuit breaker 3VA1 IEC frame 250 breaking capacity class H Icu=70kA @ 415 V 3-pole, line protection TM240, ATAM, In=200A overload protection ir=140A ...200A short circuit protection iI=5...10 x In busbar connection Undervoltage release (UVR) 208-230 V AC 50/60 Hz 2 Auxiliary switch HP 3VA1 molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection 3. Depending on the size: 1-pole to 4-pole versions. 4. Depending on size: Breaking capacity of 16 kA to 70 kA at 415 V for 3-pole or 4-pole breakers and 36 kA at 240 V for 1-pole breakers 5. Fixed and plug-in installation possible. 6. The series has a thermo-magnetic trip unit. 7. Suitable for AC and DC applications. 8. Modular and easy-to-fit internal accessories with wide range of functions. 9. Integrated accessories platform for all 3VA molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)