• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 125 A 4 change-overs 690 V AC Siemens 3KD32422NE100

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
125 A
Contact type
4 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life: 15000
  • Electrical life: 1500
  • Color of the actuator: gray
  • Power loss: 12.8 W
  • Design of the electrical connection: frame clamp
  • Size of the switch disconnector: 2
  • Mounting type: screw and DIN rail mounting 35 mm
Product type

Circuit breakers

Contact type

4 change-overs

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 148 x 126 x 97 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Type

pressure switch

Width

148 mm

Height

126 mm

Depth

97 mm

0

0

125 A

4

IP20

4

1

TRUE

FALSE

Frame clamp

FALSE

Long turning handle

TRUE

TRUE

TRUE

55 kW

4 kA

Grey

TRUE

FALSE

FALSE

TRUE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

125 A

55 kW

FALSE

125

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735790 Circuit breakers 4-pin 125 A 4 change-overs 690 V AC Siemens 3KD32422NE100

User & Safety Instructions

User & Safety Instructions 1735790 Circuit breakers 4-pin 125 A 4 change-overs 690 V AC Siemens 3KD32422NE100

Description

Switch disconnector 160 A, Size 2, 4-pole Front operating mechanism left Complete unit with direct operating mechanism gray Box terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)