• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 160 A 4 change-overs 690 V AC Siemens 3KD34420NE100

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
160 A
Contact type
4 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life: 15000
  • Electrical life: 1500
  • Color of the actuator: gray
  • Power loss: 18.4 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 2
  • Mounting type: screw and DIN rail mounting 35 mm
Product type

Circuit breakers

Contact type

4 change-overs

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 148 x 168 x 97 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Type

pressure switch

Width

148 mm

Height

168 mm

Depth

97 mm

0

0

160 A

4

IP00

4

1

TRUE

FALSE

Flat plug-in connection

FALSE

Long turning handle

TRUE

TRUE

TRUE

90 kW

4 kA

Grey

TRUE

FALSE

FALSE

TRUE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

160 A

90 kW

FALSE

160

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751025 Circuit breakers 4-pin 160 A 4 change-overs 690 V AC Siemens 3KD34420NE100

User & Safety Instructions

User & Safety Instructions 1751025 Circuit breakers 4-pin 160 A 4 change-overs 690 V AC Siemens 3KD34420NE100

Description

Switch disconnector 200 A, Size 3, 4-pole Front operating mechanism left Basic unit without handle flat terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)