• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 500 A 6 makers, 4 breakers, 2 breakers Siemens 3KD44400PE100

1/3
Image similar
Product type
Circuit breakers
Number of pins
4
Nominal current - rounded value
500 A
Contact type
6 makers
4 breakers
2 breakers
Operating voltage
1000 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type / for switch position indicator Door clutch rotary operating mechanism: ON-OFF
  • Type of electrical connection for main circuit: Flat connection
  • Size of the circuit breaker: 3
  • Fastening method: Screw fixing
  • Floor mounting: Yes
  • Insulation voltage 1000 V.
  • IP00 protection
  • Ambient temperature during operation: -25 °C - +70 °C.
  • Power loss max. 68.8 W
  • Mechanical life (operations) / typical: 15000
  • Surge voltage resistance: 12 kV
Product type

Circuit breakers

Contact type

6 makers

4 breakers

2 breakers

Operating voltage

1000 V AC

Number of pins

4

Dim

(W x H x D) 234 x 164 x 93.5 mm

Nominal current

500 A

Nominal current - rounded value

500 A

Type

Front wheel drive

Width

234 mm

Height

164 mm

Depth

93.5 mm

6

6

400 A

4

IP00

0

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

200 kW

13 kA

Other

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

500 A

220 kW

FALSE

400

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263596 Circuit breakers 500 A 6 makers, 4 breakers, 2 breakers Siemens 3KD44400PE100

User & Safety Instructions

User & Safety Instructions 2263596 Circuit breakers 500 A 6 makers, 4 breakers, 2 breakers Siemens 3KD44400PE100

Description

Circuit-breakers 500A, size 3, 4-pole front-wheel drive left basic unit without handle Flat connection switch disconnectors 3KD up to 1600 A as high-performance main, emergency-OFF or repair switches. 3KD switch disconnectors up to 1600 A from Siemens offer reliable personal protection and guarantee high plant availability in industry, infrastructure and buildings. As main, emergency STOP or repair switches, 3KD switch disconnectors reliably switch electrical equipment under load and offer a safety isolating function and distance in low-voltage circuits. 1. Reliable protection against power surges. 2. Robust technology for high plant availability. 3. Versatile use with variable connection and drive types. 4. Easy to re-install additional functions thanks to extensive accessories 5. Quick mounting on a DIN rail for sizes up to 200 A. 6. Efficient engineering thanks to extensive CAx data. 7. Easy documentation with the manual configurator. 8. Suitable for wind power and solar systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)