• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 6-pin 1600 A 8 makers, 8 breakers 1200 V Siemens 3KD54600RE200

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
1200 V
Number of pins
6
Nominal current - rounded value
1600 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,929.00 / piece)
€ 4,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1250 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 6000
  • Electrical life: 100
  • Power loss: 342 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 5
  • Mounting type: screw fastening
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

1200 V

Nominal voltage

1200 V

Number of pins

6

Dim

(W x H x D) 652 x 310 x 152.5 mm

Nominal current

1600 A

Nominal current - rounded value

1600 A

Type

DC switch

Width

652 mm

Height

310 mm

Depth

152.5 mm

8

8

1600 A

6

IP00

0

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Built-in device fixed built-in technique

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742347 Circuit breakers 6-pin 1600 A 8 makers, 8 breakers 1200 V Siemens 3KD54600RE200

User & Safety Instructions

User & Safety Instructions 1742347 Circuit breakers 6-pin 1600 A 8 makers, 8 breakers 1200 V Siemens 3KD54600RE200

Description

SITOR fuse link, with slotted blade contacts, NH3, In: 450 A, aR, Un AC: 2000 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)