• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 6-pin 630 A 8 makers, 8 breakers 1200 V Siemens 3KD46600QE200

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
1200 V
Number of pins
6
Nominal current - rounded value
630 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,479.00 / piece)
€ 1,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1250 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 8000
  • Electrical life: 100
  • Power loss: 102 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 4
  • Mounting type: screw fastening
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

1200 V

Nominal voltage

1200 V

Number of pins

6

Dim

(W x H x D) 440 x 235 x 110 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Type

DC switch

Width

440 mm

Height

235 mm

Depth

110 mm

8

8

630 A

6

IP00

0

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Built-in device fixed built-in technique

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742313 Circuit breakers 6-pin 630 A 8 makers, 8 breakers 1200 V Siemens 3KD46600QE200

User & Safety Instructions

User & Safety Instructions 1742313 Circuit breakers 6-pin 630 A 8 makers, 8 breakers 1200 V Siemens 3KD46600QE200

Description

Switch disconnector 80 A, Size 2, 6-pole DC Front operating mechanism center Basic unit without handle flat terminal incl. phase barriers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)