• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 6-pin 80 A 4 change-overs 1200 V Siemens 3KD28600NE200

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
1200 V
Number of pins
6
Nominal current - rounded value
80 A
Contact type
4 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1250 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life: 15000
  • Electrical life: 1500
  • Power loss: 6.6 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 2
  • Mounting type: screw and DIN rail mounting 35 mm
Product type

Circuit breakers

Contact type

4 change-overs

Operating voltage

1200 V

Nominal voltage

1200 V

Number of pins

6

Dim

(W x H x D) 202 x 168 x 68 mm

Nominal current

80 A

Nominal current - rounded value

80 A

Type

DC switch

Width

202 mm

Height

168 mm

Depth

68 mm

0

0

80 A

6

IP00

4

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

Other

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735761 Circuit breakers 6-pin 80 A 4 change-overs 1200 V Siemens 3KD28600NE200

User & Safety Instructions

User & Safety Instructions 1735761 Circuit breakers 6-pin 80 A 4 change-overs 1200 V Siemens 3KD28600NE200

Description

Switch disconnector 200 A, Size 2, 4-pole Lateral operating mechanism left Basic unit without handle flat terminal incl. phase barriers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)