• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Black 16 mm² 25 A Siemens 3LD21220TK11

1/3
Image similar
Product type
Circuit breakers
Number of pins
3
Nominal current - rounded value
25 A
Operating voltage
690 V AC
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of switches: 1
  • Execution of the display / for switching position display Manual mode: 1 ON - 0 OFF
  • Actuator type: Knob
  • Type of electrical connection / for main circuit: Frame terminal
  • Design of the electrical connection / for auxiliary contacts: Connection terminals
  • Handle design: T-handle drive, black
  • Design of the device: Fixed installation
  • Mounting type: Built-in device Fixed installation technology
  • Mounting type / front mounting with 4-hole mounting: Yes
  • Mounting type / rail mounting: Yes
  • Type of switch: Floor mounting with door coupling
  • Operating frequency 50 -60 Hz
  • Suitable for use / main switch: Yes
  • Suitability for use / switch disconnectors: Yes
  • Suitability for use / safety switch: Yes
  • Suitability for use / maintenance/repair switch: Yes
  • Electrical life (operations) / at AC-23 A / at 690 V: 6000
  • Mechanical life (operations) / typical: 100000
  • Insulation voltage 690 V.
  • Net weight 186 g
  • Product equipment / locking: Yes
  • Product extension / auxiliary switch: Yes
  • Protection class IP / front side: IP65
  • Ambient temperature during operation: -25 °C - +55 °C.
  • Maximum power loss: 3.3 W.
  • Pollution level 3
  • Number of U-locks / maximum: 2
  • Operating power / at AC-23 A / at 400 V: 9.5 kW
  • Operating power / at AC-3 / at 690 V: 7.5 kW
  • Shackle thickness / of the U-locks / maximum: 6 mm
  • Continuous current / upstream fuse / according to UL: 50 A.
  • Continuous current / of auxiliary contact: 10 A.
  • Product function / lockable in OFF position: Yes
  • Switching frequency / maximum [1/h]: 50
  • Power loss per conductor / typical: 1.1 W.
Product type

Circuit breakers

Operating voltage

690 V AC

Factory colour

Black

Cross section

16 mm²

Number of pins

3

Dim

(W x H x D) 49 x 71 x 85.5 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Type

Main switch

LED colour

Black

Width

49 mm

Height

71 mm

Depth

85.5 mm

8 kW

0

0

25 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

FALSE

Toggle

TRUE

TRUE

TRUE

10 kW

0.64 kA

Black

TRUE

TRUE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

25 A

FALSE

20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263622 Circuit breakers Black 16 mm² 25 A Siemens 3LD21220TK11

User & Safety Instructions

User & Safety Instructions 2263622 Circuit breakers Black 16 mm² 25 A Siemens 3LD21220TK11

Description

SENTRON, 3LD switch disconnectors, main switch, 3-pole, IU:25 A, Operating power / with AC-23 A at 400V: 9.5 kW, front-mounted, knob drive, black, 4-hole handling attachment SENTRON 3LD2 main and emergency STOP switch for safe switching off of loads in many areas, e.g. for three-phase motors, air conditioning and ventilation systems, in machine and conveyor engineering machines, in the chemical or food and beverage industries.
Modular design, quick and easy fitting of auxiliary switches, N-PE terminal or 4. Pin Optimum mains separation from 16 A to 250 A by lockable the rotary drive. Protection class up to IP 65 with enclosed housing for outdoor applications. Versatile and worldwide usage thanks to international IEC, UL, CCC and shipbuilding approvals.
The 3LD main and emergency-OFF switches are available in a wide range of versions for front mounting, mounting plate, DIN rail or distributor installation, optionally with direct or door coupling rotary drive. With 3LD2, variants for DC applications are also available.
3LD main and emergency-OFF switch - consistent safety for users and systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.