
1/2
Image similar
Circuit breakers
690 V AC
Black
16 mm²
3
(Ø x H) 22.5 mm x 60 mm
25 A
25 A
Main switch
36 mm
60 mm
66 mm
114 mm
22.5 mm
8 kW
0
0
25 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
10 kW
0.5 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
FALSE
20
Other
yes
User & Safety Instructions 2263623 Circuit breakers Black 16 mm² 25 A Siemens 3LD31540TK51