• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Black 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21150TK51

Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
25 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: black
  • Size of the switch disconnector: 2
  • Power loss: 3.3 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Black

Cross section

16 mm²

Number of pins

3

Dim

(W x H x D) 67 x 79 x 349 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Type

Step Switches

Width

67 mm

Height

79 mm

Depth

349 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743110 Circuit breakers Black 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21150TK51

User & Safety Instructions

User & Safety Instructions 1743110 Circuit breakers Black 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21150TK51

Description

Coupling relay in Industrial enclosure 2 change-over contacts Combination voltage AC/DC 24 V and 220-240 V screw terminal

More interesting products

(*All information is plus legal VAT)