
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
3
(Ø x H) 22.5 mm x 71 mm
32 A
32 A
Step Switches
49 mm
71 mm
109.5 mm
22.5 mm
10 kW
0
0
32 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
12 kW
0.64 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1704476 Circuit breakers Black 3-pin 16 mm² 32 A 690 V AC Siemens 3LD22500TK11
User & Safety Instructions 1704476 Circuit breakers Black 3-pin 16 mm² 32 A 690 V AC Siemens 3LD22500TK11
The necessary accessories are required to use the article as described.