• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Black 3-pin 185 mm² 250 A 690 V AC Siemens 3LD24050TK11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
250 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: black
  • Size of the switch disconnector: 5
  • Power loss: 108 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Black

Cross section

185 mm²

Number of pins

3

Dim

(W x H x D) 112 x 169 x 94 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Type

Step Switches

Width

112 mm

Height

169 mm

Depth

94 mm

110 kW

0

0

250 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

FALSE

Toggle

TRUE

TRUE

TRUE

132 kW

4 kA

Black

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

250 A

FALSE

224

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732556 Circuit breakers Black 3-pin 185 mm² 250 A 690 V AC Siemens 3LD24050TK11

User & Safety Instructions

User & Safety Instructions 1732556 Circuit breakers Black 3-pin 185 mm² 250 A 690 V AC Siemens 3LD24050TK11

Description

SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH3, 630 A, for assembly and installation on mounting plate, Box terminal, Fuse monitoring: electronic EFM20, Cover level 70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)