
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
185 mm²
3
(W x H x D) 112 x 169 x 94 mm
250 A
250 A
Switch
112 mm
169 mm
94 mm
110 kW
0
0
250 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
132 kW
4 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
FALSE
224
Other
yes
Datasheet 1744153 Circuit breakers Black 3-pin 185 mm² 250 A 690 V AC Siemens 3LD24057UK01
User & Safety Instructions 1744153 Circuit breakers Black 3-pin 185 mm² 250 A 690 V AC Siemens 3LD24057UK01
The necessary accessories are required to use the article as described.