
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
50 mm²
3
(W x H x D) 90 x 107 x 112.5 mm
100 A
100 A
Step Switches
90 mm
107 mm
112.5 mm
30 kW
0
0
100 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
37 kW
2 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
100 A
FALSE
70
Other
not relevant
Datasheet 1744359 Circuit breakers Black 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27040TK51
User & Safety Instructions 1744359 Circuit breakers Black 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27040TK51
The necessary accessories are required to use the article as described.