
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
6 mm²
3
(W x H x D) 67 x 84 x 451.5 mm
16 A
16 A
Step Switches
67 mm
84 mm
451.5 mm
6 kW
0
0
16 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
8 kW
0.34 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
FALSE
16
Other
yes
Datasheet 1701683 Circuit breakers Black 3-pin 6 mm² 16 A 690 V AC Siemens 3LD20440TK51
User & Safety Instructions 1701683 Circuit breakers Black 3-pin 6 mm² 16 A 690 V AC Siemens 3LD20440TK51
The necessary accessories are required to use the article as described.