• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Black 4-pin 16 mm² 16 A 1 breaker 690 V AC Conductor type = N Siemens 3LD30540TL51

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
16 A
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: black
  • Power loss: 2 W
Product type

Circuit breakers

Contact type

1 breaker

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Black

Cross section

16 mm²

Number of pins

4

Dim

(Ø x H) 22.5 mm x 60 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Type

Step Switches

Conductor type

N

Width

49 mm

Height

60 mm

Depth

114 mm

(Ø)

22.5 mm

6 kW

0

1

16 A

4

IP65

0

1

TRUE

FALSE

Frame clamp

FALSE

Short thumb-grip

TRUE

TRUE

TRUE

8 kW

0.5 kA

Black

FALSE

FALSE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

16 A

FALSE

16

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744409 Circuit breakers Black 4-pin 16 mm² 16 A 1 breaker 690 V AC Conductor type = N Siemens 3LD30540TL51

User & Safety Instructions

User & Safety Instructions 1744409 Circuit breakers Black 4-pin 16 mm² 16 A 1 breaker 690 V AC Conductor type = N Siemens 3LD30540TL51

Description

Coupling relays in industrial enclosure 1 change-over contact Wide voltage range 24 V to 240 V AC/DC screw terminal

More interesting products

(*All information is plus legal VAT)