
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: black
- Power loss: 2 W
- Product type
Circuit breakers
- Contact type
1 maker
1 breaker
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Black
- Cross section
16 mm²
- Number of pins
4
- Dim
(Ø x H) 22.5 mm x 60 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Step Switches
- Conductor type
N
- Width
60 mm
- Height
60 mm
- Depth
114 mm
- (Ø)
22.5 mm
6 kW
1
1
16 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
8 kW
0.5 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
FALSE
16
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701822 Circuit breakers Black 4-pin 16 mm² 16 A 1 maker, 1 breaker 690 V AC Conductor type = N Siemens 3LD30501TL11
User & Safety Instructions
User & Safety Instructions 1701822 Circuit breakers Black 4-pin 16 mm² 16 A 1 maker, 1 breaker 690 V AC Conductor type = N Siemens 3LD30501TL11
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































