
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
4
(Ø x H) 22.5 mm x 60 mm
32 A
32 A
Step Switches
N
49 mm
60 mm
380 mm
22.5 mm
10 kW
0
0
32 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
12 kW
0.5 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1700322 Circuit breakers Black 4-pin 16 mm² 32 A 690 V AC Conductor type = N Siemens 3LD32400TL11
User & Safety Instructions 1700322 Circuit breakers Black 4-pin 16 mm² 32 A 690 V AC Conductor type = N Siemens 3LD32400TL11
The necessary accessories are required to use the article as described.