
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
4
(W x H x D) 49 x 60 x 380 mm
32 A
32 A
Step Switches
N
49 mm
60 mm
380 mm
10 kW
0
0
32 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
12 kW
0.5 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1741561 Circuit breakers Black 4-pin 16 mm² 32 A 690 V AC Conductor type = N Siemens 3LD32480TL51
User & Safety Instructions 1741561 Circuit breakers Black 4-pin 16 mm² 32 A 690 V AC Conductor type = N Siemens 3LD32480TL51
The necessary accessories are required to use the article as described.