
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
4
(W x H x D) 49 x 60 x 114 mm
40 A
40 A
Step Switches
N
49 mm
60 mm
114 mm
12 kW
0
0
40 A
4
IP65
0
1
TRUE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
19 kW
1 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
40 A
FALSE
36
Other
yes
Datasheet 1741787 Circuit breakers Black 4-pin 16 mm² 40 A 690 V AC Conductor type = N Siemens 3LD33540TL51
User & Safety Instructions 1741787 Circuit breakers Black 4-pin 16 mm² 40 A 690 V AC Conductor type = N Siemens 3LD33540TL51
The necessary accessories are required to use the article as described.