
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
4
(W x H x D) 49 x 60 x 77 mm
63 A
63 A
Step Switches
N
49 mm
60 mm
77 mm
19 kW
0
0
63 A
4
IP40
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
22 kW
1 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
yes
Datasheet 1750623 Circuit breakers Black 4-pin 16 mm² 63 A 690 V AC Conductor type = N Siemens 3LD34300TL11
User & Safety Instructions 1750623 Circuit breakers Black 4-pin 16 mm² 63 A 690 V AC Conductor type = N Siemens 3LD34300TL11
The necessary accessories are required to use the article as described.