
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: black
- Size of the switch disconnector: 3
- Power loss: 18 W
- Product type
Circuit breakers
- Contact type
1 maker
1 breaker
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Black
- Cross section
35 mm²
- Number of pins
4
- Dim
(W x H x D) 90 x 106 x 110.5 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Step Switches
- Width
90 mm
- Height
106 mm
- Depth
110.5 mm
19 kW
1
1
63 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
22 kW
1.26 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744163 Circuit breakers Black 4-pin 35 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD25041TD51
User & Safety Instructions
User & Safety Instructions 1744163 Circuit breakers Black 4-pin 35 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD25041TD51
Description
ASIsafe SlimLine Compact module SC17.5F digital safety 2 F-DI/2 DQ, IP20 2 x input for mechanical sensors 2 x standard output 24 V DC Output supply can be switched Screw terminals Overall width 17.5 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































