
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
35 mm²
4
(W x H x D) 90 x 106 x 468.5 mm
63 A
63 A
Step Switches
90 mm
106 mm
468.5 mm
19 kW
0
0
63 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
22 kW
1.26 kA
Black
TRUE
TRUE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
yes
Datasheet 1744170 Circuit breakers Black 4-pin 35 mm² 63 A 690 V AC Siemens 3LD25141TL51
User & Safety Instructions 1744170 Circuit breakers Black 4-pin 35 mm² 63 A 690 V AC Siemens 3LD25141TL51
The necessary accessories are required to use the article as described.