• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Black 6-pin 16 mm² 25 A 690 V AC Siemens 3LD21133VK51

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
6
Nominal current - rounded value
25 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: black
  • Size of the switch disconnector: 2
  • Power loss: 6.6 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Black

Cross section

16 mm²

Number of pins

6

Dim

(W x H x D) 67 x 84 x 429.5 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Type

Step Switches

Width

67 mm

Height

84 mm

Depth

429.5 mm

8 kW

0

0

25 A

6

IP65

0

1

TRUE

FALSE

Frame clamp

FALSE

Short thumb-grip

TRUE

TRUE

TRUE

10 kW

0.64 kA

Black

TRUE

TRUE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

25 A

FALSE

20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704884 Circuit breakers Black 6-pin 16 mm² 25 A 690 V AC Siemens 3LD21133VK51

Datasheet 1704884 Circuit breakers Black 6-pin 16 mm² 25 A 690 V AC Siemens 3LD21133VK51

User & Safety Instructions

User & Safety Instructions 1704884 Circuit breakers Black 6-pin 16 mm² 25 A 690 V AC Siemens 3LD21133VK51

Description

Contactor, Size 00, 3-pole, AC-3 4 kW/400 V, screw terminal Auxiliary switch 01E (1 NC) 230 V AC 50 Hz, 277 V 60 Hz AC operation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)