
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
6
(W x H x D) 49 x 71 x 85.5 mm
25 A
25 A
Step Switches
49 mm
71 mm
85.5 mm
8 kW
0
0
25 A
6
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
10 kW
0.64 kA
Black
TRUE
TRUE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
FALSE
20
Other
yes
Datasheet 1699525 Circuit breakers Black 6-pin 16 mm² 25 A 690 V AC Siemens 3LD21223VK11
User & Safety Instructions 1699525 Circuit breakers Black 6-pin 16 mm² 25 A 690 V AC Siemens 3LD21223VK11
The necessary accessories are required to use the article as described.